-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47782-1-ND
|
DigiKey | DGTL ISO 5700VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5362 In Stock |
|
$5.2139 / $9.5500 | Buy Now |
DISTI #
595-ISO7841DWR
|
Mouser Electronics | Digital Isolators 5.7kVRMS Quad-Chn 3/1 Dig Iso 100Mbps RoHS: Compliant | 1569 |
|
$3.0700 / $7.7300 | Buy Now |
DISTI #
V72:2272_07263689
|
Arrow Electronics | Digital Isolator CMOS/LVCMOS 4-CH 100Mbps Medical 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2325 Container: Cut Strips | Americas - 1743 |
|
$5.0920 / $6.5540 | Buy Now |
DISTI #
69146857
|
Verical | Digital Isolator CMOS/LVCMOS 4-CH 100Mbps Medical 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 1743 |
|
$5.0920 / $6.4620 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 5.7KV GEN PURP 16SOIC | 6043 |
|
RFQ | |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 5 |
|
$6.6054 / $7.3857 | Buy Now |
|
Win Source Electronics | DGTL ISO 5.7KV GEN PURP 16SOIC / High-Performance, 8000-VPK Reinforced Quad-Channel Digital Isolator | 14030 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7841DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7841DWR
Texas Instruments
Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3, 5 V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ISO7841DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7841DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
892-70-048-10-001101 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | ISO7841DWR vs 892-70-048-10-001101 |
892-80-048-10-001101 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | PRECI-DIP SSA | ISO7841DWR vs 892-80-048-10-001101 |
ISO7841DW | Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ISO7841DWR vs ISO7841DW |
M20-9982405 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | ISO7841DWR vs M20-9982405 |
M20-9982442 | Board Connector | Harwin | ISO7841DWR vs M20-9982442 |
M20-9762422 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | ISO7841DWR vs M20-9762422 |
M20-9762406 | Board Connector, 48 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | ISO7841DWR vs M20-9762406 |