Part Details for ISOA100N11001JT by Vishay Intertechnologies
Overview of ISOA100N11001JT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ISOA100N11001JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4088
|
Newark | Res, 1K, 5%, 100W, Thick Film Rohs Compliant: Yes |Vishay ISOA100N11001JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$28.8200 / $38.3800 | Buy Now |
DISTI #
71-ISOA100N11001JT
|
Mouser Electronics | Planar Resistors - Chassis Mount 1Kohms 100W 5% N1= 1 Res and NTC RoHS: Compliant | 0 |
|
$26.2800 / $31.5300 | Order Now |
DISTI #
ISOA100N11001JT
|
TTI | Planar Resistors - Chassis Mount 1Kohms 100W 5% N1= 1 Res and NTC RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$26.0200 / $27.0600 | Buy Now |
DISTI #
4072296
|
element14 Asia-Pacific | RES, 1K, 5%, 100W, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$27.0292 / $33.0911 | Buy Now |
DISTI #
4072296
|
Farnell | RES, 1K, 5%, 100W, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 25 |
|
$26.3497 / $31.4947 | Buy Now |
Part Details for ISOA100N11001JT
ISOA100N11001JT CAD Models
ISOA100N11001JT Part Data Attributes
|
ISOA100N11001JT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISOA100N11001JT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 120W, 1000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDIUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 38.2 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1500 V |