-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 120W, 10000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4089
|
Newark | Res, 10K, 5%, 100W, Thick Film Rohs Compliant: Yes |Vishay ISOA100N11002JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$28.9700 / $38.3800 | Buy Now |
DISTI #
71-ISOA100N11002JT
|
Mouser Electronics | Planar Resistors - Chassis Mount 10Kohms 100W 5% N1= 1 Res and NTC RoHS: Compliant | 38 |
|
$26.2800 / $31.5300 | Buy Now |
DISTI #
ISOA100N11002JT
|
TTI | Planar Resistors - Chassis Mount 10Kohms 100W 5% N1= 1 Res and NTC RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$26.0200 / $27.0600 | Buy Now |
DISTI #
4072301
|
element14 Asia-Pacific | RES, 10K, 5%, 100W, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$27.0292 / $33.0911 | Buy Now |
DISTI #
4072301
|
Farnell | RES, 10K, 5%, 100W, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 30 |
|
$26.7915 / $32.5036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOA100N11002JT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISOA100N11002JT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 120W, 10000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDIUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 38.2 mm | |
Package Style | Chassis Mount | |
Package Width | 25 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 120 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1500 V |