Part Details for ISOM3-175-R-L2 by Bourns Inc
Overview of ISOM3-175-R-L2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOM3-175-R-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3662
|
Newark | Varistor, Mov/ Gdt, 175V/3Ka/Disc 13.2Mm, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Isomov Series, Clamping Voltage Vc Max:470V, Varistor Case Style:Disc 13.2Mm, Peak Surge Current @ 8/20Μs:3Ka Rohs Compliant: Yes |Bourns ISOM3-175-R-L2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 | Buy Now |
DISTI #
62AJ3661
|
Newark | Varistor, Mov/ Gdt, 175V/3Ka/Disc 13.2Mm, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Isomov Series, Clamping Voltage Vc Max:470V, Varistor Case Style:Disc 13.2Mm, Peak Surge Current @ 8/20Μs:3Ka Rohs Compliant: Yes |Bourns ISOM3-175-R-L2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9950 | Buy Now |
DISTI #
118-ISOM3-175-R-L2TR-ND
|
DigiKey | TVS DEV GDT/MOV 470V DISC 13.2MM Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5818 | Buy Now |
DISTI #
ISOM3-175-R-L2
|
Avnet Americas | Varistor Metal Oxide 225V 30pF 50A 175V 2-Pin Through Hole T/R - Tape and Reel (Alt: ISOM3-175-R-L2) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-ISOM3-175-R-L2
|
Mouser Electronics | Varistors IsoMOV 3KA 175Vrms Reel In-Line RoHS: Compliant | 13913 |
|
$0.5970 / $1.5000 | Buy Now |
|
Onlinecomponents.com | IsoMOV - 3kA - 175Vrms - Tape&Reel | 0 |
|
$0.5760 / $1.6200 | Buy Now |
DISTI #
ISOM3-175-R-L2
|
TTI | Varistors IsoMOV 3KA 175Vrms Reel In-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.5700 / $1.0000 | Buy Now |
DISTI #
ISOM3-175-R-L2
|
Avnet Americas | Varistor Metal Oxide 225V 30pF 50A 175V 2-Pin Through Hole T/R - Tape and Reel (Alt: ISOM3-175-R-L2) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
|
Master Electronics | IsoMOV - 3kA - 175Vrms - Tape&Reel | 0 |
|
$0.5760 / $1.6200 | Buy Now |