-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-ISOM3-250-B-L1-ND
|
DigiKey | ISOMOV 3KA 250VRMS BULK STRAIGHT Min Qty: 5000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6045 | Buy Now |
DISTI #
ISOM3-250-B-L1
|
Avnet Americas | IsoMOV 3KA 250Vrms Bulk Straght - Bulk (Alt: ISOM3-250-B-L1) Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-ISOM3-250-B-L1
|
Mouser Electronics | Varistors IsoMOV 3KA 250Vrms Bulk Straight RoHS: Compliant | 0 |
|
$0.5810 / $0.6040 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy