Part Details for ISOM5-555-R-L2 by Bourns Inc
Overview of ISOM5-555-R-L2 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOM5-555-R-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3707
|
Newark | Varistor, Mov/ Gdt, 555V, 5Ka, Disc 17Mm, Voltage Rating Vac:555V, Voltage Rating Vdc:745V, Product Range:Isomov Series, Clamping Voltage Vc Max:1.4Kv, Varistor Case Style:Disc 17Mm, Peak Surge Current @ 8/20Μs:5Ka Rohs Compliant: Yes |Bourns ISOM5-555-R-L2 Min Qty: 9900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.7320 | Buy Now |
DISTI #
62AJ3706
|
Newark | Varistor, Mov/ Gdt, 555V, 5Ka, Disc 17Mm, Voltage Rating Vac:555V, Voltage Rating Vdc:745V, Product Range:Isomov Series, Clamping Voltage Vc Max:1.4Kv, Varistor Case Style:Disc 17Mm, Peak Surge Current @ 8/20Μs:5Ka Rohs Compliant: Yes |Bourns ISOM5-555-R-L2 Min Qty: 9900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
118-ISOM5-555-R-L2TR-ND
|
DigiKey | TVS DEV GDT/MOV 1400V DISC 17MM Min Qty: 9900 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6944 | Buy Now |
DISTI #
ISOM5-555-R-L2
|
Avnet Americas | Varistor Metal Oxide 745V 40pF 100A 555V 2-Pin Through Hole T/R - Tape and Reel (Alt: ISOM5-555-R-L2) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
DISTI #
652-ISOM5-555-R-L2
|
Mouser Electronics | Varistors IsoMOV 5KA 555Vrms Reel In-Line RoHS: Compliant | 0 |
|
$0.6940 / $1.6400 | Order Now |
|
Onlinecomponents.com | IsoMOV - 5kA - 555Vrms - Tape&Reel | 0 |
|
$0.7040 / $1.9800 | Buy Now |
DISTI #
ISOM5-555-R-L2
|
TTI | Varistors IsoMOV 5KA 555Vrms Reel In-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 9900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.6900 | Buy Now |
DISTI #
ISOM5-555-R-L2
|
Avnet Americas | Varistor Metal Oxide 745V 40pF 100A 555V 2-Pin Through Hole T/R - Tape and Reel (Alt: ISOM5-555-R-L2) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6875 / $0.7810 | Buy Now |
|
Master Electronics | IsoMOV - 5kA - 555Vrms - Tape&Reel | 0 |
|
$0.7040 / $1.9800 | Buy Now |