Part Details for ISOPAC0211 by Semtech Corporation
Overview of ISOPAC0211 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOPAC0211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISOPAC0211-ND
|
DigiKey | DIODE GEN PURP 150V 15A Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
ISOPAC0211
|
Avnet Americas | A MASS - Bulk (Alt: ISOPAC0211) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ISOPAC0211
ISOPAC0211 CAD Models
ISOPAC0211 Part Data Attributes
|
ISOPAC0211
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ISOPAC0211
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, G46, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G46, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | G46 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MRFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | RADIAL |
Alternate Parts for ISOPAC0211
This table gives cross-reference parts and alternative options found for ISOPAC0211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISOPAC0211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET010411 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, G57, 2 PIN | Semtech Corporation | ISOPAC0211 vs SET010411 |
ISOPAC0111 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, G45, 2 PIN | Semtech Corporation | ISOPAC0211 vs ISOPAC0111 |
SET130411 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, G76, 2 PIN | Semtech Corporation | ISOPAC0211 vs SET130411 |