Part Details for ISOPROBE II - 10:1 ECO by Stäubli Electrical Connectors
Overview of ISOPROBE II - 10:1 ECO by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISOPROBE II - 10:1 ECO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68.9880-12028
|
TME | Probe: for oscilloscope, 0÷500MHz, 10: 1, 1ns, 10÷30pF, grey, 1.2m Min Qty: 1 | 1 |
|
$45.2800 / $50.9400 | Buy Now |
DISTI #
68.9880-12022
|
TME | Probe: for oscilloscope, 0÷500MHz, 10: 1, 1ns, 10÷30pF, red, 1.2m Min Qty: 1 | 0 |
|
$45.2800 / $50.9400 | RFQ |