Part Details for ISP1105BS by ST-Ericsson
Overview of ISP1105BS by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1105BS
ISP1105BS CAD Models
ISP1105BS Part Data Attributes:
|
ISP1105BS
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1105BS
ST-Ericsson
Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, CMOS, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, LEAD AND HALOGEN FREE, PLASTIC, MO-220, SOT-758-1, HVQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 5V, TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
Alternate Parts for ISP1105BS
This table gives cross-reference parts and alternative options found for ISP1105BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1105BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1105BS | IC LINE TRANSCEIVER, PQCC16, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-758-1, HVQFN-16, Line Driver or Receiver | NXP Semiconductors | ISP1105BS vs ISP1105BS |
ISP1105BS,118 | IC LINE TRANSCEIVER, PQCC16, LEAD AND HALOGEN FREE, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-758-1, HVQFN-16, Line Driver or Receiver | NXP Semiconductors | ISP1105BS vs ISP1105BS,118 |