ISP1362EE
Description: Bus Controller, PBGA64,

Overview of ISP1362EE by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISP1362EE by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISP1362EE by Philips Semiconductors

ISP1362EE
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
FBGA, BGA64,10X10,20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PBGA-B64
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA64,10X10,20
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. ISP1362EE
    Philips Semiconductors
    Bus Controller, PBGA64,
    VS

Related Parts for ISP1362EE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISP1362EE by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISP1362EE by Philips Semiconductors

Select Manufacturer
Which Manufacturer of ISP1362EE would you like to use for your alert(s)?
  • Please alert me when ISP1362EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISP1362EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISP1362EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISP1362EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISP1362EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISP1362EE by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: