Part Details for ISP1362EE by ST-Ericsson
Overview of ISP1362EE by ST-Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISP1362EE
ISP1362EE CAD Models
ISP1362EE Part Data Attributes
|
ISP1362EE
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1362EE
ST-Ericsson
USB Bus Controller, CMOS, PBGA64, 6 X 6 MM, 0.80 HEIGHT, PLASTIC, MO-195, SOT-543-1, TFBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA64,10X10,20 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT-543-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 2 | |
Bus Compatibility | SH-3; STRONGARM; XA; SPARCLITE; MIPS; ARM7; ARM9; DRAGONBALL; POWERPC | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 10 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B64 | |
Length | 6 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for ISP1362EE
This table gives cross-reference parts and alternative options found for ISP1362EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISP1362EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISP1362EE/01 | USB Bus Controller, CMOS, PBGA64, 6 X 6 MM, 0.80 HEIGHT, PLASTIC, MO-195, SOT-543-1, TFBGA-64 | ST-Ericsson | ISP1362EE vs ISP1362EE/01 |
ISP1362EE,518 | USB Bus Controller, CMOS, PBGA64, 6 X 6 MM, 0.80 HEIGHT, PLASTIC, MO-195, SOT-543-1, TFBGA-64 | ST-Ericsson | ISP1362EE vs ISP1362EE,518 |
ISP1362EE/01 | IC UNIVERSAL SERIAL BUS CONTROLLER, PBGA64, 6 X 6 MM, 0.80 HEIGHT, PLASTIC, MO-195, SOT-543-1, TFBGA-64, Bus Controller | NXP Semiconductors | ISP1362EE vs ISP1362EE/01 |
ISP1362EE,557 | IC UNIVERSAL SERIAL BUS CONTROLLER, PBGA64, 6 X 6 MM, 0.80 HEIGHT, PLASTIC, MO-195, SOT-543-1, TFBGA-64, Bus Controller | NXP Semiconductors | ISP1362EE vs ISP1362EE,557 |
ISP1362EE,518 | IC UNIVERSAL SERIAL BUS CONTROLLER, PBGA64, 6 X 6 MM, 0.80 HEIGHT, PLASTIC, MO-195, SOT-543-1, TFBGA-64, Bus Controller | NXP Semiconductors | ISP1362EE vs ISP1362EE,518 |
ISP1362EE,551 | USB Bus Controller, CMOS, PBGA64, 6 X 6 MM, 0.80 HEIGHT, PLASTIC, MO-195, SOT-543-1, TFBGA-64 | ST-Ericsson | ISP1362EE vs ISP1362EE,551 |