Part Details for ISP621-1XBLG by Isocom Components
Overview of ISP621-1XBLG by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISP621-1XBLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP621-1XBLG-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 1 Lead time: 3 Weeks Container: Tube |
100 In Stock |
|
$0.1391 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1234 | Buy Now |
|
NAC | 4 Pin Transistor output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1216 / $0.1805 | Buy Now |
Part Details for ISP621-1XBLG
ISP621-1XBLG CAD Models
ISP621-1XBLG Part Data Attributes:
|
ISP621-1XBLG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP621-1XBLG
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |