Part Details for ISP624-1 by Isocom Components
Overview of ISP624-1 by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ISP624-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP624-1-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
|
Future Electronics | Low current phototransistor OPTICALLY COUPLED ISOLATORS RoHS: Compliant pbFree: Yes Min Qty: 11800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1104 | Buy Now |
DISTI #
77683699
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 30000 |
|
$0.1173 | Buy Now |
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
Part Details for ISP624-1
ISP624-1 CAD Models
ISP624-1 Part Data Attributes
|
ISP624-1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP624-1
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |