Part Details for ISP817-2SMT&R by Isocom Components
Overview of ISP817-2SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISP817-2SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2553
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Sm Pdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP817-2SMT&R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1880 | Buy Now |
DISTI #
08AM2552
|
Newark | Optocplr, Trans, 1Ch, 5.3Kv, Sm Pdip-4 Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP817-2SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2340 / $0.4850 | Buy Now |
DISTI #
58-ISP817-2SMT&RTR-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 2000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1342 / $0.1857 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1299 | Buy Now |
DISTI #
77683416
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.1380 | Buy Now |
|
NAC | Darlington Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.1280 / $0.1900 | Buy Now |
Part Details for ISP817-2SMT&R
ISP817-2SMT&R CAD Models
ISP817-2SMT&R Part Data Attributes
|
ISP817-2SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP817-2SMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROH SCOMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROH SCOMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |