There are no models available for this part yet.
Overview of ISP817AXSMT/R by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISP817AXSMT/R by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-ISP817AXSMT/RCT-ND
|
DigiKey | OPTOISO 5.3KV TRANS 4SMD Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1959 In Stock |
|
$0.1309 / $0.6400 | Buy Now | |
DISTI #
77681530
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 100000 |
|
$0.1380 | Buy Now | |
LCSC | 5.3kV 50mA 1 1.2V SMD-4P Transistor Photovoltaic Output Optoisolators ROHS | 652 |
|
$0.0547 / $0.0985 | Buy Now |
CAD Models for ISP817AXSMT/R by Isocom Components
Part Data Attributes for ISP817AXSMT/R by Isocom Components
ISP817AXSMT/R
Isocom Components
|
|
---|---|
Samacsys Manufacturer
|
Isocom
|
Want to compare parts?
-
ISP817AXSMT/RIsocom ComponentsVS
-