Part Details for ISP845-1SM by Isocom Components
Overview of ISP845-1SM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for ISP845-1SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP845-1SM-ND
|
DigiKey | 16PIN DARLINGTON, QUAD OPTOCOUPL Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1625 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.8060 | Buy Now |
DISTI #
77683226
|
Verical | DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 30000 |
|
$0.8556 | Buy Now |
|
NAC | Darlington Output Optocoupler,4-Element,5300VIsolation RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.7936 / $1.1780 | Buy Now |
Part Details for ISP845-1SM
ISP845-1SM CAD Models
ISP845-1SM Part Data Attributes
|
ISP845-1SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP845-1SM
Isocom Components
Darlington Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 800% | |
Current Transfer Ratio-Nom | 800% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES | |
Terminal Finish | TIN |