Part Details for ISP845 by Isocom Components
Overview of ISP845 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for ISP845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP845-ND
|
DigiKey | 16PIN DARLINGTON, QUAD OPTOCOUPL Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1675 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.7800 | Buy Now |
DISTI #
77681427
|
Verical | DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 30000 |
|
$0.8280 | Buy Now |
|
NAC | Darlington Output Optocoupler,4-Element,5300VIsolation RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.7680 / $1.1400 | Buy Now |
|
Ozdisan Elektronik | DC-IN 4-CH DARLINGTON DC-OUT DIP16 | 0 |
|
$1.3688 / $1.5057 | RFQ |
Part Details for ISP845
ISP845 CAD Models
ISP845 Part Data Attributes
|
ISP845
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP845
Isocom Components
Darlington Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 800% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |