ISP845X
Description: Darlington Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16

Overview of ISP845X by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance

Price & Stock for ISP845X by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 40P0324
Newark Optocoupler, Dip-16, Quad, Darl. O/P, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:600%, Collector Emitter Voltage V(Br)Ceo:35V Rohs Compliant: Yes |Isocom Components 2004 Ltd ISP845X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 645
  • 1 $1.1400
  • 10 $1.1400
  • 100 $1.0400
  • 500 $0.9600
  • 1,000 $0.9600
  • 2,500 $0.8320
  • 5,000 $0.8320
$0.8320 / $1.1400 Buy Now
DISTI # ISP845X-ND
DigiKey OPTOISO 5.3KV 4CH DARL 16DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube 450
In Stock
  • 1 $2.3000
  • 10 $1.4930
  • 100 $1.0819
  • 500 $0.9198
  • 1,000 $0.8700
  • 2,000 $0.8291
  • 5,000 $0.7861
  • 10,000 $0.7603
$0.7603 / $2.3000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1675 Package Multiple: 25 Container: Tube 0
Tube
  • 1,675 $0.7800
$0.7800 Buy Now
DISTI # 77681194
Verical DC-IN 4-CH Darlington DC-OUT 16-Pin PDIP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 Americas - 30000
  • 1,000 $0.8280
$0.8280 Buy Now
NAC 16 Pin Darlington, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube 0
  • 1 $1.1400
  • 500 $0.8280
  • 1,000 $0.7800
  • 2,000 $0.7680
$0.7680 / $1.1400 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
Ozdisan Elektronik IC-845 OPTO 5300V TRANS. OUTPUT 4CH DIP16 1000
  • 1 $1.2368
  • 25 $1.1244
$1.1244 / $1.2368 Buy Now

CAD Models for ISP845X by Isocom Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISP845X by Isocom Components

ISP845X
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Isocom
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom
800%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Number of Elements
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Want to compare parts?
  1. ISP845X
    Isocom Components
    Darlington Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
    VS

Related Parts for ISP845X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISP845X by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISP845X by Isocom Components

Select Manufacturer
Which Manufacturer of ISP845X would you like to use for your alert(s)?
  • Please alert me when ISP845X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISP845X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISP845X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISP845X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISP845X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISP845X by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: