Part Details for ISP845XG by Isocom Components
Overview of ISP845XG by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for ISP845XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP845XG-ND
|
DigiKey | 16PIN DARLINGTON, QUAD OPTOCOUPL Min Qty: 1 Lead time: 3 Weeks Container: Tube |
14 In Stock |
|
$0.8141 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1625 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.8060 | Buy Now |
DISTI #
77681437
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 30000 |
|
$0.8556 | Buy Now |
|
NAC | 16 Pin Darlington, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.7936 / $1.1780 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 16 PIN DARLINGTON QUAD | 0 |
|
$1.3932 / $1.5325 | RFQ |
Part Details for ISP845XG
ISP845XG CAD Models
ISP845XG Part Data Attributes
|
ISP845XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP845XG
Isocom Components
Darlington Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |