Part Details for ISP847X-3SM by Isocom Components
Overview of ISP847X-3SM by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISP847X-3SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISP847X-3SM-ND
|
DigiKey | 16PIN TRANSISTOR OUTPUT, QUAD OP Min Qty: 1000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6817 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2225 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.5850 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.5760 / $0.8550 | Buy Now |
Part Details for ISP847X-3SM
ISP847X-3SM CAD Models
ISP847X-3SM Part Data Attributes:
|
ISP847X-3SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISP847X-3SM
Isocom Components
4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | NOT SPECIFIED |