Part Details for ISPLSI1016-60LJ by Lattice Semiconductor Corporation
Overview of ISPLSI1016-60LJ by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ISPLSI1016-60LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, PLCC | 1 |
|
$12.5000 / $15.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, PLCC | 3 |
|
$32.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, PLCC | 1 |
|
$32.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, PLCC | 137 |
|
$21.8384 / $27.2980 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, PLCC | 15 |
|
$30.4000 / $32.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, PLCC | 12 |
|
$30.4000 / $32.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 64-CELL, 25NS PROP DELAY, 44 Pin, Plastic, PLCC | 4 |
|
$32.0000 | Buy Now |
|
Chip1Cloud | CPLD ispLSI? 1000 Family 2K Gates 64 Macro Cells 60MHz 5V 44-Pin PLCC | 7000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for ISPLSI1016-60LJ
ISPLSI1016-60LJ CAD Models
ISPLSI1016-60LJ Part Data Attributes
|
ISPLSI1016-60LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1016-60LJ
Lattice Semiconductor Corporation
EE PLD, 25ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IN-SYSTEM PROGRAMMABLE; 3 EXTERNAL CLOCKS | |
Clock Frequency-Max | 38 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for ISPLSI1016-60LJ
This table gives cross-reference parts and alternative options found for ISPLSI1016-60LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1016-60LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1016-50LJ | EE PLD, 28ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | ISPLSI1016-60LJ vs ISPLSI1016-50LJ |