Part Details for PLSI1016-90LJ by Lattice Semiconductor Corporation
Overview of PLSI1016-90LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLSI1016-90LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EE PLD, 17 ns, PQCC44 | 5 |
|
$7.8750 / $10.5000 | Buy Now |
Part Details for PLSI1016-90LJ
PLSI1016-90LJ CAD Models
PLSI1016-90LJ Part Data Attributes:
|
PLSI1016-90LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PLSI1016-90LJ
Lattice Semiconductor Corporation
EE PLD, 17ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 EXTERNAL CLOCKS | |
Clock Frequency-Max | 58.8 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 32 | |
Number of Macro Cells | 64 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.5862 mm |
Alternate Parts for PLSI1016-90LJ
This table gives cross-reference parts and alternative options found for PLSI1016-90LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLSI1016-90LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4A5-64/32-12VC | EE PLD, 12ns, 64-Cell, CMOS, PQFP44, | Lattice Semiconductor Corporation | PLSI1016-90LJ vs M4A5-64/32-12VC |
MACH211SP-6JI | EE PLD, 6ns, CMOS, PQCC44, | Vantis Corporation | PLSI1016-90LJ vs MACH211SP-6JI |
XCR5064-10VQ44C | EE PLD, 10ns, 64-Cell, CMOS, PQFP44, PLASTIC, VQFP-44 | AMD Xilinx | PLSI1016-90LJ vs XCR5064-10VQ44C |
5962-9476201MXC | EE PLD, 25ns, 64-Cell, CMOS, CQCC44, CERAMIC, LCC-44 | e2v technologies | PLSI1016-90LJ vs 5962-9476201MXC |
EPM7064SLC44-7F | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | PLSI1016-90LJ vs EPM7064SLC44-7F |
M4A5-64/32-14JI | EE PLD, 14ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | PLSI1016-90LJ vs M4A5-64/32-14JI |
MACH210A-10JC | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | PLSI1016-90LJ vs MACH210A-10JC |
M4A5-64/32-55VC | EE PLD, 5.5ns, 64-Cell, CMOS, PQFP44, | Vantis Corporation | PLSI1016-90LJ vs M4A5-64/32-55VC |
EPM7064SLC44-6N | EE PLD, 6ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | PLSI1016-90LJ vs EPM7064SLC44-6N |
M4A5-64/32-55JNC | EE PLD, 5.5ns, 64-Cell, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | PLSI1016-90LJ vs M4A5-64/32-55JNC |