Part Details for ISPLSI1032E-70LJ by Lattice Semiconductor Corporation
Overview of ISPLSI1032E-70LJ by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPLSI1032E-70LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 17.5NS PROP DELAY, 84 Pin, Plastic, PLCC | 8 |
|
$10.8750 / $14.5000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 17.5NS PROP DELAY, 84 Pin, Plastic, PLCC | 15 |
|
$95.2000 / $112.0000 | Buy Now |
|
Quest Components | COMPLEX-EEPLD, 128-CELL, 17.5NS PROP DELAY, 84 Pin, Plastic, PLCC | 115 |
|
$12.6875 / $16.3125 | Buy Now |
|
Chip1Cloud | In-System Programmable High Density PLD | 13800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$22.5000 / $34.6200 | Buy Now |
Part Details for ISPLSI1032E-70LJ
ISPLSI1032E-70LJ CAD Models
ISPLSI1032E-70LJ Part Data Attributes
|
ISPLSI1032E-70LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPLSI1032E-70LJ
Lattice Semiconductor Corporation
EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PLA-TYPE | |
Clock Frequency-Max | 56 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Inputs | 66 | |
Number of Macro Cells | 128 | |
Number of Outputs | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for ISPLSI1032E-70LJ
This table gives cross-reference parts and alternative options found for ISPLSI1032E-70LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPLSI1032E-70LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPLSI1032E-70LJI | EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-70LJ vs ISPLSI1032E-70LJI |
ISPLSI1032E-70LJN | EE PLD, 17.5ns, 128-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | ISPLSI1032E-70LJ vs ISPLSI1032E-70LJN |