Filter Your Search
1 - 4 of 4 results
|
ISPLSI1032E-70LJN
Lattice Semiconductor Corporation
|
$16.5001 | Yes | Obsolete | 5 V | 17.5 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 56 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e3 | 4 | 70 °C | 245 | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | LCC-84 | compliant | 8542.39.00.01 | Lattice Semiconductor | ||||||
|
ISPLSI1032E-70LJ
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 17.5 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 56 MHz | YES | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | ||||
|
ISPLSI1032E-70LJNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 17.5 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 56 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 245 | 40 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | LCC-84 | compliant | 8542.39.00.01 | LCC | 84 | |||
|
ISPLSI1032E-70LJI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 17.5 ns | 66 | 64 | 2 | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 2 DEDICATED INPUTS, 64 I/O | PLA-TYPE | 56 MHz | YES | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | LATTICE SEMICONDUCTOR CORP | LCC-84 | unknown | 8542.39.00.01 | LCC | 84 |