-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9665
|
Newark | Isppac-Powr1014/A - Power Supply Supervisor, Reset Generator And Sequencing Controller Rohs Compliant: Yes |Lattice Semiconductor ISPPAC-POWR1014-02TN48I Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 | Buy Now |
DISTI #
220-1358-ND
|
DigiKey | IC PWR MANAGER ISP 6-12V 48TQFP Min Qty: 1250 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9950 | Buy Now |
DISTI #
842-ISPPP101402TN48I
|
Mouser Electronics | Supervisory Circuits Prec Prog Pwr Sply Seq Mon Trim IND P-F RoHS: Compliant | 1250 |
|
$8.0000 / $9.5000 | Buy Now |
|
Future Electronics | Prec. Prog. Power Supply Seq. Mon. Trim IND RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 250Tray |
|
$8.8400 | Buy Now |
|
Flip Electronics | Stock | 1062 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-POWR1014-02TN48I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR1014-02TN48I
Lattice Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 10 Channel, CMOS, PQFP48, LEAD FREE, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ISPPAC-POWR1014-02TN48I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-POWR1014-02TN48I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPPAC-POWR1014-02T48I | Power Supply Support Circuit, Adjustable, 10 Channel, CMOS, PQFP48, TQFP-48 | Lattice Semiconductor Corporation | ISPPAC-POWR1014-02TN48I vs ISPPAC-POWR1014-02T48I |