Part Details for ISPPAC-POWR1208-01TN44I by Lattice Semiconductor Corporation
Overview of ISPPAC-POWR1208-01TN44I by Lattice Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISPPAC-POWR1208-01TN44I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 591 |
|
RFQ | ||
|
Quest Components | POWER CONTROL/MANAGEMENT, 44 Pin, Plastic, QFP | 472 |
|
$19.0301 / $24.5550 | Buy Now |
|
Quest Components | POWER CONTROL/MANAGEMENT, 44 Pin, Plastic, QFP | 2 |
|
$68.0000 | Buy Now |
DISTI #
SMC-ISPPAC-POWR1208-01TN44I
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 235 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ | |
DISTI #
9699937
|
element14 Asia-Pacific | ISP CONTROLLER, 1208, TQFP44, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.0431 / $15.8466 | Buy Now |
DISTI #
9699937
|
Farnell | ISP CONTROLLER, 1208, TQFP44, 5V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$25.0564 / $34.8906 | Buy Now |
Part Details for ISPPAC-POWR1208-01TN44I
ISPPAC-POWR1208-01TN44I CAD Models
ISPPAC-POWR1208-01TN44I Part Data Attributes
|
ISPPAC-POWR1208-01TN44I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR1208-01TN44I
Lattice Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, PQFP44, LEAD FREE, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for ISPPAC-POWR1208-01TN44I
This table gives cross-reference parts and alternative options found for ISPPAC-POWR1208-01TN44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-POWR1208-01TN44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPPAC-POWR1208-01TN44E | Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, PQFP44, LEAD FREE, TQFP-44 | Lattice Semiconductor Corporation | ISPPAC-POWR1208-01TN44I vs ISPPAC-POWR1208-01TN44E |
ISPPAC-POWR1208-01T44E | Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPPAC-POWR1208-01TN44I vs ISPPAC-POWR1208-01T44E |
ISPPAC-POWR1208-01T44I | Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, PQFP44, TQFP-44 | Lattice Semiconductor Corporation | ISPPAC-POWR1208-01TN44I vs ISPPAC-POWR1208-01T44I |