-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, LEAD FREE, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9669
|
Newark | Isppac-Powr1220At8 - Power Supply Monitoring, Sequencing And Margining Controller Rohs Compliant: Yes |Lattice Semiconductor ISPPAC-POWR1220AT8-02TN100I Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 / $17.0800 | Buy Now |
DISTI #
220-1009-ND
|
DigiKey | IC PWR MANAGER ISP 6-12V 100TQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
606 In Stock |
|
$15.8600 / $18.9000 | Buy Now |
DISTI #
842-POWR122002TN100I
|
Mouser Electronics | Supervisory Circuits Prec. Power Supply Seq. Monitor Marg. RoHS: Compliant | 681 |
|
$15.8600 / $18.9000 | Buy Now |
|
Future Electronics | ispPAC Series 2.8 - 3.96 V 40 mA Programmable Power Controller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 1980Tray |
|
$17.5400 / $17.7400 | Buy Now |
|
Ameya Holding Limited | ispPAC Series 2.8 - 3.96 V 40 mA Programmable Power Controller - TQFP-100 | 56712 |
|
RFQ | |
|
New Advantage Corporation | ispPAC Series 2.8 - 3.96 V 40 mA Programmable Power Controller - TQFP-100 RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 1620 |
|
$21.6900 / $23.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-POWR1220AT8-02TN100I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR1220AT8-02TN100I
Lattice Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ISPPAC-POWR1220AT8-02TN100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-POWR1220AT8-02TN100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPPAC-POWR1220AT8-02T100I | Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, TQFP-100 | Lattice Semiconductor Corporation | ISPPAC-POWR1220AT8-02TN100I vs ISPPAC-POWR1220AT8-02T100I |
ISPPAC-POWR1220AT8-01TN100I | Power Supply Support Circuit, Adjustable, 12 Channel, CMOS, LEAD FREE, TQFP-100 | Lattice Semiconductor Corporation | ISPPAC-POWR1220AT8-02TN100I vs ISPPAC-POWR1220AT8-01TN100I |