-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 6 Channel, CMOS, LEAD FREE, QFNS-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9673
|
Newark | Isppac-Powr607 - Power Supply Supervisor, Reset Generator, Watchdog Timer Rohs Compliant: Yes |Lattice Semiconductor ISPPAC-POWR607-01SN32I Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 | Buy Now |
DISTI #
220-1010-ND
|
DigiKey | IC PWR MANAGER ISP GP 32-QFNS Min Qty: 1 Lead time: 20 Weeks Container: Tray |
6033 In Stock |
|
$4.0950 / $4.9000 | Buy Now |
DISTI #
842-ISPPAC-POWR607-0
|
Mouser Electronics | Supervisory Circuits Prec Prog Pwr Supply Seq Mon IND RoHS: Compliant | 8198 |
|
$4.0800 / $4.9000 | Buy Now |
|
Future Electronics | 2.64 - 3.96 V 16 Macrocell Power Supply Monitor/Reset Generator/Watchdog Timer RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$4.4100 | Buy Now |
DISTI #
SMC-ISPPAC-POWR607-01SN32I
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 230 |
|
RFQ | |
DISTI #
2252877
|
Farnell | POWER MANAGER, ISP, 32QFNS RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$2.5638 / $3.5818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISPPAC-POWR607-01SN32I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ISPPAC-POWR607-01SN32I
Lattice Semiconductor Corporation
Power Supply Support Circuit, Adjustable, 6 Channel, CMOS, LEAD FREE, QFNS-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFNS-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 3.96 V | |
Supply Voltage-Min (Vsup) | 2.64 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ISPPAC-POWR607-01SN32I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISPPAC-POWR607-01SN32I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISPPAC-POWR607-01S32I | Power Supply Support Circuit, Adjustable, 6 Channel, CMOS, QFNS-32 | Lattice Semiconductor Corporation | ISPPAC-POWR607-01SN32I vs ISPPAC-POWR607-01S32I |