Part Details for ISQ201X by Isocom Components
Overview of ISQ201X by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISQ201X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0330
|
Newark | Optocoupler, Dip-16, Quad, Tr. O/P, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:75%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-Rohs Compliant: Yes |Isocom ISQ201X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 954 |
|
$0.6870 / $1.5500 | Buy Now |
DISTI #
58-ISQ201X-ND
|
DigiKey | 16PIN TRANSISTOR OUTPUT, QUAD OP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
23 In Stock |
|
$0.6448 / $1.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1450 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.9100 | Buy Now |
|
NAC | 16 Pin Transistor Output, Quad Optocoupler RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Container: Tube | 0 |
|
$0.8960 / $1.3300 | Buy Now |
Part Details for ISQ201X
ISQ201X CAD Models
ISQ201X Part Data Attributes
|
ISQ201X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISQ201X
Isocom Components
Transistor Output Optocoupler, 4-Element, 5300V Isolation, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 75% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |