-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0594
|
Newark | Pushbutton Switch, Product Range:Is Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Blue, Contact Current Ac Max:400Ma Rohs Compliant: Yes |Apem ISR3SAD100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
DISTI #
679-1093-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4A 32V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
422 In Stock |
|
$17.4240 / $22.0300 | Buy Now |
DISTI #
642-ISR3SAD100
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 75 |
|
$27.6700 / $38.1700 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug RoHS: Compliant |
524 In Stock |
|
$16.8300 / $33.4400 | Buy Now |
DISTI #
51538182
|
Verical | Switch Push Button N.O. SPST Curved Round Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 508 |
|
$20.1280 / $41.9573 | Buy Now |
DISTI #
12G1584
|
Bürklin Elektronik | Pushbutton, 1 pole, blue, unlit , 0.4 A/32 V, mounting Ø 13.6 mm, IP67, ISR3SAD100 Min Qty: 1 |
91 in Stock 100 Available Soon |
|
$6.5468 / $8.8076 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder Lug RoHS: Compliant |
524 In Stock |
|
$16.8300 / $33.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy