There are no models available for this part yet.
Overview of ISS1-02 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISS1-02 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76Y0285
|
Newark | Connector Housing, Rcpt, 2Pos, 1Mm, Product Range:Iss1 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:1Mm, For Use With:Samtec Cc09 Series Socket Contacts Rohs Compliant: Yes |Samtec ISS1-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3550 / $0.8820 | Buy Now | |
DISTI #
SAM9657-ND
|
DigiKey | CONN HSG 2POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
922 In Stock |
|
$0.4621 / $1.2700 | Buy Now | |
DISTI #
ISS1-02
|
Avnet Americas | Connector Housing, ISS1, Receptacle, 2 Ways, 1 mm, ISS1 Series Contacts - Bulk (Alt: ISS1-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ISS1-02
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 787 |
|
$0.4780 / $1.0500 | Buy Now | |
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.3780 / $0.9452 | Buy Now | ||
DISTI #
000000000003997505
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.3780 / $0.9452 | Buy Now |
CAD Models for ISS1-02 by Samtec Inc
Part Data Attributes for ISS1-02 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.11 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.196 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
2
|
Related Parts for ISS1-02
-
ISS1-05Headers and Edge Type Connectors
-
2-962915-1Terminals and Terminal Blocks
-
CC09M-01-GFAssembly Items
-
IPT1-105-01-S-DPower Connectors
-
ADUC848BSZ62-5Microcontrollers
-
PSMN1R2-30YLDXPower Field-Effect Transistors
-
MIC49150-1.2YMMLinear Regulator ICs
-
SI2343CDS-T1-GE3Small Signal Field-Effect Transistors
-
OPA192IDBVTOperational Amplifiers