There are no models available for this part yet.
Overview of ISS1-05 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISS1-05 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76Y0270
|
Newark | Iss1 1.00 Mm Pitch S1Sx Body |Samtec ISS1-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $1.3000 | Buy Now | |
DISTI #
SAM9660-ND
|
DigiKey | CONN HSG 5POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$0.6074 / $1.6600 | Buy Now | |
DISTI #
ISS1-05
|
Avnet Americas | Conn Housing SKT 5 POS 1mm ST Cable Mount - Bulk (Alt: ISS1-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ISS1-05
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 829 |
|
$0.4500 / $1.0500 | Buy Now | |
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.4406 / $0.9641 | Buy Now | ||
DISTI #
000000000003997508
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
DISTI #
C1S701000663829
|
Chip1Stop | Conn Housing F 5 POS 1mm Crimp ST Cable Mount RoHS: Compliant | 1 |
|
$0.1490 | Buy Now | |
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.4406 / $0.9641 | Buy Now |
CAD Models for ISS1-05 by Samtec Inc
Part Data Attributes for ISS1-05 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.11 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.313 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
1 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
Related Parts for ISS1-05
-
ISS1-02Headers and Edge Type Connectors
-
963904-1Terminals and Terminal Blocks
-
T521X107M025AHE060Fixed Capacitors
-
CC09M-01-GFAssembly Items
-
39-03-9062Power Connectors
-
ISS1-05-LTelecom and Datacom Connectors
-
SI8645BA-B-IUROther Analog ICs
-
MF-PSMF075X-2Non-linear Resistors
-
ADG1606BRUZMultiplexers or Switches