-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7133
|
Newark | Connector Rohs Compliant: Yes |Samtec ISS1-07-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.4600 | Buy Now |
DISTI #
SAM15992-ND
|
DigiKey | CONN HSG 7POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1947 In Stock |
|
$0.3960 / $0.8100 | Buy Now |
DISTI #
ISS1-07-L
|
Avnet Americas | Conn Housing RCP 7 POS 1mm ST Cable Mount - Bulk (Alt: ISS1-07-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISS107L
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Micro Mate Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 1180 |
|
$0.4320 / $0.9300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant |
764 In Stock |
|
$0.4213 / $0.9009 | Buy Now |
DISTI #
000000000005474765
|
Sager | Headers & Wire Housings 1.00 mm Micro Mate Single Row Discrete Wire Cable Assembly Housing Min Qty: 1 | 0 |
|
$0.1500 / $0.3800 | Buy Now |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant |
764 In Stock |
|
$0.4213 / $0.9009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISS1-07-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISS1-07-L
Samtec Inc
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.165 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 725VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 7 |