Part Details for ISS1-19 by Samtec Inc
Overview of ISS1-19 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISS1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISS1-19
|
Avnet Americas | Conn Housing RCP 19 POS 1mm ST Cable Mount - Bulk (Alt: ISS1-19) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly Housing | 0 |
|
$0.2472 / $0.4730 | Buy Now |
DISTI #
ISS1-19
|
Avnet Americas | Conn Housing RCP 19 POS 1mm ST Cable Mount - Bulk (Alt: ISS1-19) Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003997522
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly Housing | 0 |
|
$0.2472 / $0.4730 | Buy Now |