There are no models available for this part yet.
Overview of ISS1-20-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISS1-20-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ISS1-20-L-ND
|
DigiKey | CONN HSG 20POS 1.00MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8600 | Buy Now | |
DISTI #
ISS1-20-L
|
Avnet Americas | Conn Housing RCP 20 POS 1mm ST Cable Mount - Bulk (Alt: ISS1-20-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-ISS1-20-L
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1372 |
|
$0.5850 / $0.9200 | Buy Now | |
Onlinecomponents.com | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.4320 / $0.9452 | Buy Now | ||
DISTI #
000000000005474767
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.2200 / $0.5000 | Buy Now | |
Master Electronics | 1.00 mm Single Row Discrete Wire Cable Assembly Housing RoHS: Compliant | 0 |
|
$0.4320 / $0.9452 | Buy Now |
CAD Models for ISS1-20-L by Samtec Inc
Part Data Attributes for ISS1-20-L by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.165 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.906 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
725VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
2.2 A
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
20
|