Part Details for ISSI30R12HXUMA1 by Infineon Technologies AG
Overview of ISSI30R12HXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISSI30R12HXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1462
|
Newark | Isolator, 1Ch, -40 To 125Deg C, Dso-16 Rohs Compliant: Yes |Infineon ISSI30R12HXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4600 / $4.6700 | Buy Now |
DISTI #
448-ISSI30R12HXUMA1CT-ND
|
DigiKey | ISSI30R12HXUMA1 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94 In Stock |
|
$2.2586 / $4.5000 | Buy Now |
DISTI #
ISSI30R12HXUMA1
|
Avnet Americas | ISSI30R12HXUMA1 - Tape and Reel (Alt: ISSI30R12HXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6062 | Buy Now |
DISTI #
ISSI30R12HXUMA1
|
Avnet Americas | ISSI30R12HXUMA1 - Tape and Reel (Alt: ISSI30R12HXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6062 | Buy Now |
DISTI #
726-ISSI30R12HXUMA1
|
Mouser Electronics | Digital Isolators MICROELECTRONIC RELAYS RoHS: Compliant | 968 |
|
$2.2500 / $4.4900 | Buy Now |
DISTI #
V72:2272_28765142
|
Arrow Electronics | Coreless-transformer Advanced Solid-State Isolator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1000 |
|
$3.5660 / $4.1680 | Buy Now |
|
Future Electronics | ISSI30R12H Series 20 V 5700 Vrms Surface Mount Solid State Isolator - PG-DSO-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$3.1600 / $4.2200 | Buy Now |
|
Future Electronics | ISSI30R12H Series 20 V 5700 Vrms Surface Mount Solid State Isolator - PG-DSO-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4500 | Buy Now |
DISTI #
79359392
|
Verical | Coreless-transformer Advanced Solid-State Isolator RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 1000 |
|
$3.5660 / $4.1680 | Buy Now |
DISTI #
SP005739108
|
EBV Elektronik | ISSI30R12HXUMA1 (Alt: SP005739108) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |