Part Details for IT06-12SC-060-N by ITT Interconnect Solutions
Overview of IT06-12SC-060-N by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6012SCPZN | Analog Devices | 40GHz Frequency | |
LT1074IT#06PBF | Analog Devices | Buck Sw Reg | |
LT1129IT#06PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for IT06-12SC-060-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTIT06-12SC-060-N
|
Heilind Electronics | Cannon IT Series Connectors Robust Sealed Solutions for Demanding Environments Cannon IT Series the ultimate environmentally sealed cable-to-cable connector solution specially designed for the military industrial medical and energy sectors. These | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTIT06-12SC-060-N
|
Interstate Connecting Components | Cannon IT Series Connectors Robust Sealed Solutions for Demanding Environments Cannon IT Series the ultimate environmentally sealed cable-to-cable connector solution specially designed for the military industrial medical and energy sectors. These | 0 |
|
Buy Now |