There are no models available for this part yet.
Overview of IT06-12SC-060 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL6012SCPZN | Analog Devices | 40GHz Frequency | |
LT1074IT#06PBF | Analog Devices | Buck Sw Reg | |
LT1129IT#06PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for IT06-12SC-060 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITTIT06-12SC-060
|
Heilind Electronics | Cannon IT Series Connectors Robust Sealed Solutions for Demanding Environments Cannon IT Series the ultimate environmentally sealed cable-to-cable connector solution specially designed for the military industrial medical and energy sectors. These | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITTIT06-12SC-060
|
Interstate Connecting Components | Cannon IT Series Connectors Robust Sealed Solutions for Demanding Environments Cannon IT Series the ultimate environmentally sealed cable-to-cable connector solution specially designed for the military industrial medical and energy sectors. These | 0 |
|
Buy Now |