There are no models available for this part yet.
Overview of IT3-200P-32H(04) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
AD9520-0/PCBZ | Analog Devices | 12/24 Channel Clock Gen 2,0GH | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
Price & Stock for IT3-200P-32H(04) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7107
|
Newark | High-Speed (10?gbps) Bga Mezzanine Connectors |Hirose(Hrs) IT3-200P-32H(04) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0000 | Buy Now | |
DISTI #
IT3-200P-32H(04)-ND
|
DigiKey | CONN INTERPOSER 200POS STACK Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.8013 | Buy Now | |
DISTI #
IT3-200P-32H(04)
|
Avnet Americas | Connector Stacking Header 200 Position 32mm Stack Height 1.5mm Solder Straight Surface Mount - Trays (Alt: IT3-200P-32H(04)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-IT3-200P-32H04
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200P INTERPOSER 32MM HEIGHT RoHS: Compliant | 0 |
|
$32.9400 / $34.0800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$31.1000 | Buy Now | ||
DISTI #
HIRIT3-200P-32H(04)
|
Heilind Electronics | 636-0115-1-04 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | High-Speed(10⁺Gbps) BGA Mezzanine Connectors RoHS: Compliant | 0 |
|
$27.9900 / $32.1400 | Buy Now | ||
DISTI #
000000000006373536
|
Sager | Board to Board & Mezzanine Connectors 200P INTERPOSER 32MM HEIGHT Min Qty: 1 | 0 |
|
$31.9000 / $42.5000 | Buy Now |