Part Details for IT3-300P-40H(03) by Hirose Electric Co Ltd
Overview of IT3-300P-40H(03) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IT3-300P-40H(03)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7109
|
Newark | High-Speed (10?gbps) Bga Mezzanine Connectors |Hirose(Hrs) IT3-300P-40H(03) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2000 / $76.2000 | Buy Now |
DISTI #
H11808-ND
|
DigiKey | CONN INTERPOSER 300P STACK GOLD Min Qty: 15 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$52.9400 | Buy Now |
DISTI #
IT3-300P-40H(03)
|
Avnet Americas | Connector Stacking Plug 300 Position 40mm Stack Height 1.5mm Solder Straight Surface Mount - Trays (Alt: IT3-300P-40H(03)) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
$42.0000 / $55.2450 | Buy Now |
DISTI #
798-IT3-300P-40H03
|
Mouser Electronics | Board to Board & Mezzanine Connectors 300P INTERPOSER 40MM HEIGHT RoHS: Compliant | 0 |
|
$46.4800 / $52.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$46.4700 | Buy Now |
DISTI #
HIRIT3-300P-40H(03)
|
Heilind Electronics | 636-0175-3-03 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0100 / $71.4400 | Buy Now |
DISTI #
IT3-300P-40H(03)
|
Avnet Americas | Connector Stacking Plug 300 Position 40mm Stack Height 1.5mm Solder Straight Surface Mount - Trays (Alt: IT3-300P-40H(03)) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
$42.0000 / $55.2450 | Buy Now |