Part Details for IT3D-100S-BGA(37) by Hirose Electric Co Ltd
Overview of IT3D-100S-BGA(37) by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860PZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860PVR80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC855TCZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for IT3D-100S-BGA(37)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11785-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-IT3D-100S-BGA37
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P RECPT SMT DETACHABLE SIDE RoHS: Compliant | 0 |
|
$9.9500 / $15.1100 | Order Now |
DISTI #
000000000005605617
|
Sager | Board to Board & Mezzanine Connectors 100P RECPT SMT DETACHABLE SIDE | 0 |
|
Buy Now |