-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 200 Contact(s), 40 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H11787-ND
|
DigiKey | CONN RCPT 200POS SMD GOLD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-IT3D-200S-BGA37
|
Mouser Electronics | Board to Board & Mezzanine Connectors 200P RECPT SMT DETACHABLE SIDE RoHS: Compliant | 29 |
|
$20.4700 / $27.6500 | Buy Now |
DISTI #
000000000005628408
|
Sager | Board to Board & Mezzanine Connectors 200P RECPT SMT DETACHABLE SIDE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IT3D-200S-BGA(37)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IT3D-200S-BGA(37)
Hirose Electric Co Ltd
Board Connector, 200 Contact(s), 40 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 40 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.75 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |