Part Details for IT5D-200S-BGA(39) by Hirose Electric Co Ltd
Overview of IT5D-200S-BGA(39) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860PZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860PVR80D4 | Rochester Electronics LLC | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC855TCZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 |
Price & Stock for IT5D-200S-BGA(39)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-IT5D-200S-BGA39
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 2 |
|
$30.1600 / $40.7200 | Buy Now |
DISTI #
000000000005628438
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for IT5D-200S-BGA(39)
IT5D-200S-BGA(39) CAD Models
IT5D-200S-BGA(39) Part Data Attributes
|
IT5D-200S-BGA(39)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IT5D-200S-BGA(39)
Hirose Electric Co Ltd
Board Stacking Connector, 200 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |