Part Details for IT5HM-300S-BGA(37) by Hirose Electric Co Ltd
Overview of IT5HM-300S-BGA(37) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Automotive
Price & Stock for IT5HM-300S-BGA(37)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7115
|
Newark | High-Speed (25?gbps) Bga Mezzanine Connectors |Hirose(Hrs) IT5HM-300S-BGA(37) Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4000 / $69.6000 | Buy Now |
DISTI #
26-IT5HM-300S-BGA(37)-ND
|
DigiKey | CONN INTERPOSER 300 POS Min Qty: 16 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.3706 | Buy Now |
DISTI #
IT5HM-300S-BGA(37)
|
Avnet Americas | Connector Stacking Receptacle 300 Position 15mm to 40mm Stack Height 1.5mm Solder Straight Surface Mount - Trays (Alt: IT5HM-300S-BGA(37)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tray | 0 |
|
$38.3750 / $50.4600 | Buy Now |
DISTI #
798-IT5HM-300S-BGA37
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$42.4700 / $52.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$42.4400 | Buy Now |
DISTI #
HIRIT5HM-300S-BGA(37)
|
Heilind Electronics | 636-1526-1-37 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7500 / $69.6000 | Buy Now |
DISTI #
IT5HM-300S-BGA(37)
|
Avnet Americas | Connector Stacking Receptacle 300 Position 15mm to 40mm Stack Height 1.5mm Solder Straight Surface Mount - Trays (Alt: IT5HM-300S-BGA(37)) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tray | 0 |
|
$38.3750 / $50.4600 | Buy Now |
DISTI #
000000000005628445
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$37.8000 / $46.4000 | Buy Now |
Part Details for IT5HM-300S-BGA(37)
IT5HM-300S-BGA(37) CAD Models
IT5HM-300S-BGA(37) Part Data Attributes:
|
IT5HM-300S-BGA(37)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IT5HM-300S-BGA(37)
Hirose Electric Co Ltd
Board Stacking Connector, 300 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |