Part Details for ITC135PTR by IXYS Integrated Circuits Division
Overview of ITC135PTR by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ITC135PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC OPT-ISOLATED MULTIFUNC 16SOIC | 0 |
|
$4.7525 / $5.2278 | RFQ |
Part Details for ITC135PTR
ITC135PTR CAD Models
ITC135PTR Part Data Attributes:
|
ITC135PTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
ITC135PTR
IXYS Integrated Circuits Division
IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN |
Alternate Parts for ITC135PTR
This table gives cross-reference parts and alternative options found for ITC135PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ITC135PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ITC117P | SLIC, PDSO16, SOIC-16 | IXYS Corporation | ITC135PTR vs ITC117P |
ITC137PTR | IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface | IXYS Integrated Circuits Division | ITC135PTR vs ITC137PTR |
ITC117P | IC TELECOM-SLIC, PDSO16, SOIC-16, Analog Transmission Interface | IXYS Integrated Circuits Division | ITC135PTR vs ITC117P |
ITC135PTR | SLIC, PDSO16, SOIC-16 | IXYS Corporation | ITC135PTR vs ITC135PTR |