Part Details for ITCSN-2000-12-BOX by 3M Interconnect
Overview of ITCSN-2000-12-BOX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITCSN-2000-12-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44P3641
|
Newark | 3M Heat Shrink Heavy-Wall Cable Sleeves For 1 Kv Itcsn-2000-12-Box, 250-750 Kcmil, Expanded/Recovered I.d. 2.00/0.65 In, 12 In Length, Boxed |3M ITCSN-2000-12-BOX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0300 / $40.2700 | Buy Now |
DISTI #
7000132375
|
Avnet Americas | 80610229587 ITCSN 2000 BK 12A 2302000BK - Bulk (Alt: 7000132375) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-ITCSN200012BOX
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 250 KCMIL ID 2.00IN 12IN STICK BLACK RoHS: Compliant | 0 |
|
$23.5700 / $36.2000 | Order Now |