Part Details for ITD2-12-D by Samtec Inc
Overview of ITD2-12-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ITD2-12-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8331
|
Newark | Connector |Samtec ITD2-12-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $2.7000 | Buy Now |
DISTI #
ITD2-12-D
|
Avnet Americas | 2.00MM TERMINAL BODY - Bulk (Alt: ITD2-12-D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ITD2-12-D
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Terminal Housing RoHS: Compliant | 54 |
|
$2.2700 / $4.2800 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$1.5200 / $3.3700 | Buy Now |
DISTI #
000000000003591924
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Terminal Housing Min Qty: 1 | 0 |
|
$1.6300 / $3.2600 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Terminal Housing RoHS: Compliant | 0 |
|
$1.5200 / $3.3700 | Buy Now |
Part Details for ITD2-12-D
ITD2-12-D CAD Models
ITD2-12-D Part Data Attributes
|
ITD2-12-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ITD2-12-D
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.606 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE | |
Total Number of Contacts | 24 |