Part Details for ITS33003PP185E1 by Glenair Inc
Overview of ITS33003PP185E1 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS33003PP185E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7845
|
Newark | Its33003Pp185E1 |Glenair ITS33003PP185E1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1,132.4900 / $4,382.7400 | Buy Now |
DISTI #
631-ITS03PPE1
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$1,901.7200 | Order Now |
Part Details for ITS33003PP185E1
ITS33003PP185E1 CAD Models
ITS33003PP185E1 Part Data Attributes
|
ITS33003PP185E1
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS33003PP185E1
Glenair Inc
Rectangular Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | SUPER SEAL | |
Body Breadth | 1.38 inch | |
Body Depth | 1.54 inch | |
Body Length | 1.38 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |