Part Details for ITS4100A32-A25SN0 by Glenair Inc
Overview of ITS4100A32-A25SN0 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4100A32-A25SN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7857
|
Newark | Its4100A32-A25Sn0 |Glenair ITS4100A32-A25SN0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$160.6900 / $621.9100 | Buy Now |
DISTI #
631-ITS4100A32A25SN0
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN | 0 |
|
$234.5700 / $299.8200 | Order Now |
Part Details for ITS4100A32-A25SN0
ITS4100A32-A25SN0 CAD Models
ITS4100A32-A25SN0 Part Data Attributes
|
ITS4100A32-A25SN0
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4100A32-A25SN0
Glenair Inc
25 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 25 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Unique Insert Number | 32-A25 |