Part Details for ITS4102A18-06PF6 by Glenair Inc
Overview of ITS4102A18-06PF6 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ITS4102A18-06PF6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7896
|
Newark | Its4102A18-06Pf6 |Glenair ITS4102A18-06PF6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$77.7900 / $301.0300 | Buy Now |
DISTI #
631-ITS4102A6PF6
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 5015 REVERSE BAYONET CONN RoHS: Compliant | 0 |
|
$85.3700 / $145.1200 | Order Now |
Part Details for ITS4102A18-06PF6
ITS4102A18-06PF6 CAD Models
ITS4102A18-06PF6 Part Data Attributes
|
ITS4102A18-06PF6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
ITS4102A18-06PF6
Glenair Inc
6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,4 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 18-06 |